Brady 1 Per Pack x Lockout Tag

Subtotal (1 pack of 10 units)*

€29.90

(exc. VAT)

€36.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€29.90€2.99

*price indicative

RS Stock No.:
479-482
Mfr. Part No.:
B851 5.75X3 BK/RD/WH 2-SIDE 1-FLAP 10/PK
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout Tag

Material

Polyester

Length

146mm

Width

76mm

Quantity Per Package

1Per Pack

Application

Lockout Tag

Background Colour

Green, White, Yellow, Orange, Blue, Red

Legend Colour

Black, Blue, Red, Green

Standards/Approvals

OSHA

COO (Country of Origin):
MX
The Brady Economy Polyester Accident Prevention Tag, featuring optional 3/8 inch ID metal grommets, is designed for marking and providing on-the-spot warnings of hazardous conditions. It is durable and can withstand temperatures ranging from -40°C to 100°C, making it suitable for a wide range of industrial and outdoor environments.

Conforms to OSHA specification 1910.145 for accident prevention tags

Made of heavy duty polyester

Abrasion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy