Master Lock Red Lockout Kit Nylon Lockout Kit

Subtotal (1 unit)*

€180.87

(exc. VAT)

€222.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.87

*price indicative

RS Stock No.:
119-988
Mfr. Part No.:
MAINTKIT-EN
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Lockout Kit

Sub Type

Lockout Kit

Colour

Red

Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock is designed for all maintenance professionals, and kit includes products essentials for universal lockout operations.

2 Mini circuit breaker lockout

Nylon lockout hasp with flexible shackle

Compact lockout pouch free

Adjustable lockout cable 1,80m x Ø 4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy