Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- RS Stock No.:
- 120-008
- Mfr. Part No.:
- S31GRN
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€21.90
(exc. VAT)
€26.94
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.90 |
*price indicative
- RS Stock No.:
- 120-008
- Mfr. Part No.:
- S31GRN
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lockout | |
| Colour | Green | |
| Number of Locks | 1 | |
| Material | Zenex Thermoplastic | |
| Shackle Diameter | 5mm | |
| Shackle Length | 38mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lockout | ||
Colour Green | ||
Number of Locks 1 | ||
Material Zenex Thermoplastic | ||
Shackle Diameter 5mm | ||
Shackle Length 38mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
- COO (Country of Origin):
- MX
The Master Lock Zenex Thermoplastic Safety Padlock features a 1-3/8in (35mm) wide plastic blue body and a 1-1/2in (38mm) tall, 3/16in (5mm) diameter Marine Grade 316 stainless steel shackle for superior corrosion resistance. Ideal for corrosive environments, lock body stands up to chemicals, temperature extremes and is UV stable. Designed exclusively for Lockout/Tagout applications the durable, lightweight, lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.
Marine Grade 316 stainless steel shackle provides superior corrosion resistance
Key Retaining ensures padlock is not accidentally left unlocked
Stands up to chemicals, extreme temperatures, and is UV stable
S142 Photo identification label available for immediate user recognition
Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder
Related links
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm
- Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Yellow 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout Steel 5 mm
- RS PRO Green 1-Lock Lockout ABS 5 mm
