RS PRO Red 1-Lock Lockout ABS, Steel Safety Padlock, 6 mm
- RS Stock No.:
- 603-256
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 262 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.04 |
*price indicative
- RS Stock No.:
- 603-256
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Safety Padlock | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS, Steel | |
| Shackle Diameter | 6mm | |
| Shackle Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Safety Padlock | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS, Steel | ||
Shackle Diameter 6mm | ||
Shackle Length 46mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO PLSP Padlock, 46 mm Steel Shackle, Key Different
The RS PRO PLSP Padlock is designed to enhance security in lockout applications. Featuring a robust 46 mm steel shackle and key-different operation, this padlock ensures reliable protection for your equipment and facilities.
Features and Benefits
Ideal for lockout applications: Offers reliable security
ABS body with carved ribs: Easy gripping and handling
Unique coded brass key and 6-pin cylinder: Increased security with different locking combinations
Key retaining feature: Prevents key release until shackle is closed and locked
Reinforced ABS body: Resistant to chemicals and corrosion
Colour-coded: Easy identification with optional photo luminescent labels for glow-in-the-dark visibility
Supplied with individually coded keys: Maximum security
Standard hardened steel shackle (46 mm): Durable and secure
Applications
Industrial safety
Electrical lockout
Maintenance operations
Additional Information
Equipped with a strong, durable steel shackle for enhanced cut resistance and secure locking
Reinforced ABS housing is non-conductive, non-sparking, and resistant to chemicals and corrosion for long-lasting safety
Jack locking system prevents key removal until the padlock is properly locked, ensuring compliance with safety procedures
Comes with a unique coded brass key and 6-pin cylinder, offering a high level of security and key differentiation
Ribbed ABS body provides easy grip and handling during application and removal
Supplied with a unique coded brass key and 6-pin cylinder
Each padlock comes in a box with 1 key
Colour: Red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Padlock ABS 6 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Orange 1-Lock Lockout ABS 6 mm
- RS PRO Red 1-Lock Lockout ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout ABS 6 mm
- RS PRO Red 1-Lock Padlock ABS 3 mm
- RS PRO Black Steel 7.25 mm
