RS PRO Yellow 1-Lock Lockout ABS, Nylon Safety Padlock, 6 mm

Subtotal (1 unit)*

€10.80

(exc. VAT)

€13.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 883 unit(s) shipping from 02 November 2026
  • Plus 200 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.80

*price indicative

RS Stock No.:
603-268
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Safety Padlock

Colour

Yellow

Number of Locks

1

Material

ABS, Nylon

Shackle Diameter

6mm

Shackle Length

42mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Di-Electric Lockout Padlock, 42 mm Nylon Shackle, Key Different


Enhance electrical panel lockout procedures with the RS PRO Di-Electric Lockout Padlock. Featuring a 42 mm nylon shackle and key-different operation, this padlock is designed for easy handling and offers an ergonomic grip for comfort. It is ideal for ensuring safety in electrical environments.

Features and Benefits


Non-conductive, non-sparking ABS body and nylon shackle: Ideal for electrical lockout, ensuring safety in hazardous environments

Carved ribs on ABS body: Provides easy gripping and handling, even in tough conditions

Unique coded brass key and 6-pin cylinder: Offers increased security with advanced locking combinations

Jack locking key mechanism: Ensures the key can't be released until the shackle is properly closed and locked

Reinforced ABS construction: Exceptional resistance to chemicals and corrosion, ensuring durability and long-term use

Colour-coded with photo luminescent labels: Allows for easy identification and location in low-light conditions

Applications


Electrical panel lockout

Industrial safety

Maintenance operations

Additional Information


Reinforced ABS body is non-conductive, non-sparking, and resistant to chemicals and corrosion, ideal for electrical safety

Supplied with a unique coded brass key and 6-pin cylinder for secure, tamper-resistant locking

Jack locking mechanism ensures key cannot be removed unless the padlock is properly locked

Carved ribbed design allows for easy handling and use, even with gloves

Includes “Danger” safety label on the front and a personnel ID label on the back for accountability

Designed for both indoor and outdoor use, suitable for a wide range of electrical lockout scenarios

Each padlock is supplied with an individually coded key for optimum security, packaged in a box with its own key for convenience and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy