Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- RS Stock No.:
- 174-9159
- Mfr. Part No.:
- TRANSPARENT GATE VALVE LOCKOUT 1" - 2.5"
- Manufacturer:
- Brady
Subtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.90 |
*price indicative
- RS Stock No.:
- 174-9159
- Mfr. Part No.:
- TRANSPARENT GATE VALVE LOCKOUT 1" - 2.5"
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Transparent | |
| Number of Locks | 1 | |
| Material | Polycarbonate | |
| Shackle Diameter | 9.53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Transparent | ||
Number of Locks 1 | ||
Material Polycarbonate | ||
Shackle Diameter 9.53mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Lockout
The Brady lockout accepts locks with shackles of 9.7mm diameter and 64mm attachment point. This gate valve lockout has a unique knockout centre accommodates OS & Y or rising stem valves.
Features and Benefits
• Lightweight
• Made from durable polypropylene
• Superior impact and chemical resistance
• Danger labels available in English, Spanish and French language
• Available in transparent colour for instant visibility
• Service temperature between -20°C and 150°C
Applications
• Factory
• Industry
• Power plants
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
• UL 94 – HB rated
Related links
- Brady Transparent 1-Lock Polycarbonate Gate Valve Lockout 254mm Attachment
- Brady Transparent 1-Lock Polycarbonate Gate Valve Lockout 127mm Attachment
- Brady Transparent 1-Lock Polycarbonate Gate Valve Lockout 165mm Attachment
- Brady Yellow 1-Lock Polypropylene Gate Valve Lockout 64mm Attachment
- Brady Red 1-Lock Polypropylene Gate Valve Lockout 64mm Attachment
- Brady Green 1-Lock Polypropylene Gate Valve Lockout 64mm Attachment
- Brady Red 1-Lock Polypropylene Gate Valve Lockout 330.2mm Attachment
- Brady Yellow 1-Lock Polypropylene Gate Valve Lockout 330.2mm Attachment
