Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- RS Stock No.:
- 174-9160
- Mfr. Part No.:
- TRANSPARENT GATE VALVE LOCKOUT 2.5" - 5"
- Manufacturer:
- Brady
Subtotal (1 unit)*
€27.04
(exc. VAT)
€33.26
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.04 |
*price indicative
- RS Stock No.:
- 174-9160
- Mfr. Part No.:
- TRANSPARENT GATE VALVE LOCKOUT 2.5" - 5"
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Gate Valve Lockout | |
| Product Type | Lockout | |
| Colour | Transparent | |
| Number of Locks | 1 | |
| Material | Polycarbonate | |
| Shackle Diameter | 9.53mm | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Gate Valve Lockout | ||
Product Type Lockout | ||
Colour Transparent | ||
Number of Locks 1 | ||
Material Polycarbonate | ||
Shackle Diameter 9.53mm | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- CN
Brady Lockout
The Brady lockout accepts locks with shackles of 9.7mm diameter and 127mm attachment point. This gate valve lockout has a unique knockout centre accommodates OS & Y or rising stem valves.
Features and Benefits
• Lightweight
• Made from durable polypropylene
• Superior impact and chemical resistance
• Danger labels available in English, Spanish and French language
• Available in transparent colour
• Service temperature between -20°C and 150°C
Applications
• Factory
• Industry
• Power plants
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
• UL 94 – HB rated
Related links
- Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- Brady Yellow 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Transparent 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 9.53 mm
- Brady Red 4-Lock Lockout Aluminium 7 mm
