Brady Red 4-Lock Lockout Aluminium, Steel Gate Valve Lockout, 7 mm
- RS Stock No.:
- 174-9163
- Mfr. Part No.:
- 149229
- Manufacturer:
- Brady
Subtotal (1 unit)*
€114.05
(exc. VAT)
€140.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.05 |
*price indicative
- RS Stock No.:
- 174-9163
- Mfr. Part No.:
- 149229
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Gate Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Aluminium, Steel | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Gate Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Aluminium, Steel | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Pipe Blind Lockout
The Brady pipe blind lockout is a 7mm diameter shackle and 355mm attachment point stainless steel device. It works with the widest range of pipes to easily and temporarily avoid the release of gas, steam and hazardous liquids while pipe maintenance is still ongoing. The device is built out of heavy duty 304 stainless steel with rugged, cast aluminium locking bars with a powder coated polyester finish.
Features and Benefits
• Versatile safety lockout devices secure the flange bolts of 1/2in to 48in diameter pipes
• 1 or 2 flange bolt locking for extra security
• Fast, easy and effective application
• Designed for EPL Gb and Gc Explosive Atmospheres
• Complete the lockout with 1 to 4 padlocks
• Service temperature range between -40°C and 90°C
• Chemical resistant device
• Extendable locking arm secures recessed bolt positions
• Durable and easy to use
Applications
• Mechanical risk lockout applications
• Automation industry
Certifications
• ANSI Z244
• OSHA 29 CFR 1910.147
• ANSI Z244
• OSHA 29 CFR 1910.147
Related links
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout ABS Gate Valve Lockout, 7 mm
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.95 mm
