RS PRO Blue 1-Lock Lockout Steel Safety Lockout Padlock, 6 mm
- RS Stock No.:
- 180-6826
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 16 November 2026
- Plus 160 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 180-6826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lockout | |
| Colour | Blue | |
| Number of Locks | 1 | |
| Material | Steel | |
| Shackle Diameter | 6mm | |
| Shackle Length | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lockout | ||
Colour Blue | ||
Number of Locks 1 | ||
Material Steel | ||
Shackle Diameter 6mm | ||
Shackle Length 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The RS PRO safety padlock which comes with Chrome plated large steel Shackle for better corrosive resistance of 5 mm for best physical strength duly insulated with PVC black sleeve. It comes with light weight, solid aluminium core safety padlock and Insulated body which resistant against heat, dust and debris. It is made especially for Lockout / Tagout Applications.
Comes with 6 mm thick x 48 mm shackle with sleeve
Weight around 97 grams
Safety padlock is supplied with 1 key
Related links
- RS PRO Blue 1-Lock Lockout Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Blue 1-Lock Lockout Polyvinyl Chloride ABS Safety Lockout Padlock, 6 mm
- RS PRO Blue 1-Lock Lockout Steel 6 mm
- RS PRO Blue 1-Lock Lockout ABS 5 mm
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Padlock ABS 6 mm
- Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm
