RS PRO Yellow 1-Lock Lockout Steel, Nylon Safety Lockout, 6.35 mm
- RS Stock No.:
- 196-3757
- Manufacturer:
- RS PRO
Subtotal (1 box of 6 units)*
€40.01
(exc. VAT)
€49.21
(inc. VAT)
In Stock
- Plus 119 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.01 | €6.668 |
*price indicative
- RS Stock No.:
- 196-3757
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Steel, Nylon | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Steel, Nylon | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO All-Weather Safety Padlock 38mm
RS PRO introduces the fantastic range of all-weather safety padlocks designed to give you peace of mind in any environment! RS PRO has engineered this padlock with your needs in mind, to ensure safety and reliability this lock has high security, reserved-for-safety cylinder and key retaining to ensure that you don't leave this padlock unlocked, you'll never have to double-check the lock again. We've designed the lock using copper cylinder, steel-plated chromium of shackle and a nylon body to ensure the durability and reliability elongating the life span of this all-weather lock.
Features and Benefits
Applications
Weatherproof padlocks are ideal for household and industrial uses from locking away your tools, valuables and places of work making sure they are safe and secure. Finding them in both households and businesses you can use them as security padlocks to protect a number of places such as
Toolboxes
Garage doors
Sheds
Lockers
Luggage
Gates
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Red 1-Lock Lockout Steel 6.35 mm
- RS PRO Blue 1-Lock Lockout Steel 6.35 mm
- RS PRO Black 1-Lock Lockout Steel 6.35 mm
- RS PRO Yellow 1-Lock Lockout Aluminium 6.35 mm
- RS PRO Yellow 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
- RS PRO Black 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
- RS PRO Blue 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
- RS PRO Red 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
