Brady Orange Padlock Anodised Aluminium Steel, 6.35 mm
- RS Stock No.:
- 211-9751
- Mfr. Part No.:
- 150263
- Manufacturer:
- Brady
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.65 |
*price indicative
- RS Stock No.:
- 211-9751
- Mfr. Part No.:
- 150263
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Colour | Orange | |
| Material | Anodised Aluminium Steel | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Colour Orange | ||
Material Anodised Aluminium Steel | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Brady Safe Key Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady Safe Key Padlock range and have the same features. Locks are chemical and corrosion resistant. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour-matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock. Applications such as Component and equipment labelling, Facility identification, Lockout tag out, Safety identification.
Long-lasting
Increased Security
Corrosion Resistant
Versatile Usage
Related links
- Brady Orange Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Black Padlock Anodised Aluminium 6.35 mm
- Brady Brown Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Green Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Blue Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Silver Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Yellow Safety Padlock Anodised Aluminium Steel, 6.35 mm
- Brady Purple Padlock Anodised Aluminium Steel, 6.35 mm
