Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm

Subtotal (1 unit)*

€114.62

(exc. VAT)

€140.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.62

*price indicative

RS Stock No.:
237-0527
Mfr. Part No.:
GATE VALVE LOCKOUTS GVLO 10-13 GREEN
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Gate Valve Lockout

Product Type

Lockout

Colour

Green

Number of Locks

1

Material

Polypropylene

Shackle Diameter

9.53mm

Standards/Approvals

ANSI Standard Z244, OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady gate valve lockout has unique knockout centre accommodates OS & Y or "rising stem" valves. Lockouts accept locks with shackles up to 9.53 mm diameter. Danger labels in English, Spanish and French are included.

Polypropylene body

Green in colour

405.10 mm (W) x 363.50 mm (H) x 354.58 mm (Diameter) x 76.20 mm (D)

-40 °C to 150 °C service temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy