Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- RS Stock No.:
- 237-0536
- Mfr. Part No.:
- SMALL BUTTERFLY LOCKOUT
- Manufacturer:
- Brady
Subtotal (1 unit)*
€31.19
(exc. VAT)
€38.36
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.19 |
*price indicative
- RS Stock No.:
- 237-0536
- Mfr. Part No.:
- SMALL BUTTERFLY LOCKOUT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | ButterFly Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type ButterFly Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady butterfly valve lockout device can be used to lock a butterfly valve in the OFF position by clamping down on the handle so that it may not be engaged or moved.
Impact modified nylon 6/6
Brass rivets
Stainless steel threaded rod, nut, and plate
Related links
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm
- Brady Red 4-Lock Lockout ABS ButterFly Valve Lockout, 7.92 mm
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Circuit Breaker Lockout, 7.14 mm
