Spectrum Industrial 2-Lock Lockout Kit Electrician Lockout Kit

Subtotal (1 unit)*

€227.63

(exc. VAT)

€279.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€227.63

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Kit

€115.74

(exc. VAT)

€142.36

(inc. VAT)

RS Stock No.:
241-2828
Mfr. Part No.:
C2959
Manufacturer:
Spectrum Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Spectrum Industrial

Product Type

Lockout Kit

Sub Type

Electrician Lockout Kit

Number of Locks

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Spectrum Industrial's electrical maintenance lockout kit

Kit for electrical maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy