Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- RS Stock No.:
- 277-3460
- Distrelec Article No.:
- 303-22-785
- Mfr. Part No.:
- 152268
- Manufacturer:
- Brady
Subtotal (1 unit)*
€33.87
(exc. VAT)
€41.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.87 |
*price indicative
- RS Stock No.:
- 277-3460
- Distrelec Article No.:
- 303-22-785
- Mfr. Part No.:
- 152268
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Cable Lockout Device | |
| Product Type | Lockout Kit | |
| Colour | Yellow | |
| Number of Locks | 6 | |
| Material | Glass Filled Nylon | |
| Shackle Diameter | 8.13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Cable Lockout Device | ||
Product Type Lockout Kit | ||
Colour Yellow | ||
Number of Locks 6 | ||
Material Glass Filled Nylon | ||
Shackle Diameter 8.13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Lockout is an extra secure spin lockout with 1.5 m cable and tool. Effectively lock out many types of difficult to secure isolation points, including valves, handles and oversized devices, with this versatile cable lockout solution. It can be stored with the machine or at the point of need without cluttering space thanks to its small footprint.
RoHS compliant
Saving time and storage space
Extremely adaptable functionality
Maximum 6 padlocks can be attached
Effectively lock out many types of difficult-to-secure isolation points, including valves, handles and oversized devices, with this versatile cable lockout solution.
Can be stored with the machine or at the point of need without cluttering space thanks to its small footprint
Extremely adaptable functionality means this one device can take the place of multiple application-specific devices, saving time and storage space
Three colours available to help differentiate isolation points, energy or equipment in your facility
Related links
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Yellow 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm
- Brady Yellow 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Blue 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Lockout, 8.13 mm
