Brady Silver, Red Lockout Kit Lockout Tagout Kit

Subtotal (1 unit)*

€918.84

(exc. VAT)

€1,130.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€918.84

*price indicative

RS Stock No.:
277-3519
Distrelec Article No.:
148-15-160
Mfr. Part No.:
806174
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout Kit

Sub Type

Lockout Tagout Kit

Colour

Silver, Red

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The Brady Valve and electrical lockout kit contains 1 x 050899 large universal valve lockout base clamping unit, 1 x 065403 large blocking arm, 1 x 051395 cable attachment with 2.44 metre sheathed cable diameter 3.25 mm, 1 x 064057 adjustable gate valve lockout, 1 x 050943 all purpose cable lockout with vinyl coated metal cable 2.44 m, 065675 lockout devices for plug connections large, 1 x 065396 no hole circuit breaker lockout 277volt device, 1 x 065397 no hole circuit breaker 480 600 volts device, 1 x 090891 480 600v breaker lockout kit, 1 x 805853 miniature breaker lockout demo kit, 1 x 236916 nylon lockout hasp, 6 x 051339 safety padlock standard, 12 x 805840 safety lockout, 1 x 099162 lockout duffel bag, 10 x 256565 do not operate maintenance department tag 1 x 335091 permanent marker fine.

For lockout tag out application

Our combination lockout kit gives you everything you need to lock out the most common mechanical and electrical control points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy