Brady Red Padlock Aluminium, Nylon, 4.72 mm
- RS Stock No.:
- 288-1936
- Distrelec Article No.:
- 301-08-432
- Mfr. Part No.:
- 814126
- Manufacturer:
- Brady
Subtotal (1 pack of 6 units)*
€112.51
(exc. VAT)
€138.39
(inc. VAT)
Temporarily out of stock
- 156 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | €18.752 | €112.51 |
*price indicative
- RS Stock No.:
- 288-1936
- Distrelec Article No.:
- 301-08-432
- Mfr. Part No.:
- 814126
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Colour | Red | |
| Material | Aluminium, Nylon | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 38.1mm | |
| Standards/Approvals | REACH Regulation No SVHC | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Colour Red | ||
Material Aluminium, Nylon | ||
Shackle Diameter 4.72mm | ||
Shackle Length 38.1mm | ||
Standards/Approvals REACH Regulation No SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Compact safety padlock is designed to provide superior impact resistance, chemical resistance, and non-conductive properties. With a lock body MADE from Polyamide Nylon 66, The padlock ensures durability and security in various environments. The insulated key chamber protects workers from electric shock, while the key wont release until the padlock shackle is securely closed. Suitable for temperatures ranging from -20°C to 120°C, The padlock is a reliable choice for industrial safety applications.
Compact and lightweight design for easy handling
Polyamide Nylon 66 lock body for superior durability
Insulated key chamber protects against electric shock
Temperature range of -20°C to 120°C for versatile use
Non-conductive and spark resistant for ad
Related links
- Brady Black Safety Padlock Aluminium 4.72 mm
- Brady Red Safety Padlock Sheathed Metal 4.72 mm
- Brady Red Padlock Nylon 4.72 mm
- Brady Green Padlock Plastic 4.72 mm
- Brady Blue Padlock Plastic 4.72 mm
- Brady Yellow Padlock Plastic 4.72 mm
- Brady Brown Padlock Plastic 4.72 mm
- Brady Green Safety Padlock Sheathed Metal 4.72 mm
