Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- RS Stock No.:
- 811-3034
- Distrelec Article No.:
- 148-15-155
- Mfr. Part No.:
- 090845
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€119.12
(exc. VAT)
€146.52
(inc. VAT)
In Stock
- Plus 194 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €119.12 | €19.853 |
*price indicative
- RS Stock No.:
- 811-3034
- Distrelec Article No.:
- 148-15-155
- Mfr. Part No.:
- 090845
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Miniature Circuit Breaker Switch Lockouts | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Shackle Length | 41.61mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Miniature Circuit Breaker Switch Lockouts | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Shackle Length 41.61mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
Brady Lockout, For Use With MCBs, Box of 6 - 090845
Take a break from electrical hazards and equipment tampering with this circuit breaker lockout from Brady. Thanks to its compact dimensions of 41.6 (L) x 24.1mm (diameter), it fits snugly onto most MCBs without a hitch. This device is made from glass-filled nylon and strong stainless steel, offering resistance to impact and wear for long-lasting use. It comes in a pack of six, so you'll have enough for multiple jobs.
Features & Benefits
• Flammability rating of UL94 HB means it's self-extinguishing
• Simple push button operation for ease of use
• Wide operating temperature range between -20°C and +120°C for use in demanding environments
Applications
• Manufacturing facilities
• Construction sites
• Maintenance operations
How does the locking mechanism work?
The locking mechanism simply slides over the circuit breaker switch, and you can secure it in place with a padlock to prevent tampering.
Related links
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Circuit Breaker Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Pneumatic Hose Lockouts, 7.87 mm
