Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- RS Stock No.:
- 811-3038
- Mfr. Part No.:
- 090851
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€119.12
(exc. VAT)
€146.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €119.12 | €19.853 |
*price indicative
- RS Stock No.:
- 811-3038
- Mfr. Part No.:
- 090851
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Miniature Circuit Breaker Switch Lockouts | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Miniature Circuit Breaker Switch Lockouts | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
Non Compliant
Mini Circuit Breaker Pin-Out Wide
This miniature circuit breaker lockout device is the wide pin-out model that is easy to install with the aid of a push button - no other tools required.
It provides a safe and effective method for locking out miniature circuit breakers with superior chemical resistance.
Related links
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.37 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Circuit Breaker Lockout, 7.14 mm
