Texas Instruments Through Hole Logic Adder, -4mA, 5.5 V, HCT, PDIP
- RS Stock No.:
- 145-0685
- Mfr. Part No.:
- CD74HCT283E
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0685
- Mfr. Part No.:
- CD74HCT283E
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | Binary Full Adder | |
| Number of Bits | 4bit | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ Maximum CL | 49 ns @ 4.5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function Binary Full Adder | ||
Number of Bits 4bit | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ Maximum CL 49 ns @ 4.5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Related links
- Texas Instruments Through Hole Logic Adder HCT 6V, PDIP
- Texas Instruments Through Hole Logic Adder LS 5.25V, PDIP
- Texas Instruments Surface Mount Logic Adder 5.25 V SOIC
- Logic Adders
- Texas Instruments CD74HCT93E 4-stage Through Hole Binary Counter HCT, 14-Pin PDIP
- Texas Instruments CD74HCT193E 4-stage Through Hole Binary Counter HCT, 16-Pin PDIP
- Texas Instruments Active Low 20-Pin PDIP
- Texas Instruments CD74HCT688E Active Low 20-Pin PDIP
