Texas Instruments CD4011BE, 4 2-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 526-537
- Mfr. Part No.:
- CD4011BE
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
- 25 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 27 November 2026
- Plus 1,000 unit(s) shipping from 31 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | €0.507 | €12.68 |
| 125 - 225 | €0.434 | €10.85 |
| 250 - 600 | €0.423 | €10.58 |
| 625 - 1225 | €0.412 | €10.30 |
| 1250 + | €0.402 | €10.05 |
*price indicative
- RS Stock No.:
- 526-537
- Mfr. Part No.:
- CD4011BE
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -4.2mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | CD40 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 3V | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum High Level Output Current -4.2mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series CD40 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 3V | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
Output Type Buffer | ||
