Texas Instruments CD4068BE 8-Input AND/NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 145-0197
- Mfr. Part No.:
- CD4068BE
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0197
- Mfr. Part No.:
- CD4068BE
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND/NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 8 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 15 V, 150 ns @ 10 V, 300 ns @ 5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND/NAND | ||
Mounting Type Through Hole | ||
Number of Elements 1 | ||
Number of Inputs per Gate 8 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 110 ns @ 15 V, 150 ns @ 10 V, 300 ns @ 5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Height 4.57mm | ||
Width 6.35mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 19.3mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments CD74HCT30E 8-Input NAND Logic Gate, 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments CD74HCT00E 14-Pin PDIP
- Texas Instruments SN74LS10N 14-Pin PDIP
- Texas Instruments CD4023BE 14-Pin PDIP
- Texas Instruments SN74S140N 14-Pin PDIP
