Texas Instruments CD74HCT00E, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0087
Mfr. Part No.:
CD74HCT00E
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Height

4.57mm

Minimum Operating Temperature

-55 °C

Length

19.3mm

Maximum Operating Temperature

+125 °C

Dimensions

19.3 x 6.35 x 4.57mm

Width

6.35mm

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy