Texas Instruments SN74LS02D, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-6013
- Mfr. Part No.:
- SN74LS02D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6013
- Mfr. Part No.:
- SN74LS02D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 8mA | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 8.65mm | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LS | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Propagation Delay Time @ Maximum CL 15 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 8mA | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Maximum Operating Temperature +70 °C | ||
Length 8.65mm | ||
Propagation Delay Test Condition 15pF | ||
Non Compliant
Related links
- Texas Instruments SN74LVC02ADR 14-Pin SOIC
- Texas Instruments SN74AHCT02D 14-Pin SOIC
- Texas Instruments CD74HCT02E 14-Pin PDIP
- Texas Instruments SN74HCT02PW 14-Pin TSSOP
- Texas Instruments SN74AHCT02PWR 14-Pin TSSOP
- Texas Instruments SN74128N 14-Pin PDIP
- Texas Instruments SN74LVC02APWT 14-Pin TSSOP
- Texas Instruments SN74HC02PW 14-Pin TSSOP
