Texas Instruments, 4 2-Input NAND Logic Gate, 14-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-7416
Mfr. Part No.:
SN74LS38N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Logic Gate

Logic Function

NAND

Mount Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10ns

Maximum High Level Output Current

-0.25mA

Maximum Operating Temperature

70°C

Height

4.57mm

Minimum Supply Voltage

4.75V

Length

19.3mm

Standards/Approvals

No

Maximum Supply Voltage

5.25V

Maximum Low Level Output Current

24mA

Automotive Standard

No

Output Type

Open Collector

COO (Country of Origin):
MY

74LS Family Logic Gates, Texas Instruments


Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy