Nexperia 74HCT132D,653, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- RS Stock No.:
- 170-8017
- Mfr. Part No.:
- 74HCT132D,653
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8017
- Mfr. Part No.:
- 74HCT132D,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SO | |
| Pin Count | 14 | |
| Logic Family | 74HCT | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 32ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 4.5V | |
| Series | 74HCT | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SO | ||
Pin Count 14 | ||
Logic Family 74HCT | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 32ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Length 8.75mm | ||
Minimum Supply Voltage 4.5V | ||
Series 74HCT | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Output Type Single Ended | ||
The 74HC132, 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Key features and benefits
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Related links
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HC132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- onsemi MC14093BDR2G 14-Pin SOIC
- onsemi MC14093BDG 14-Pin SOIC
- onsemi MC74HC132ADTG 14-Pin TSSOP
- DiodesZetex 74AHC00S14-13 14-Pin SOIC
