Texas Instruments SN74HCT00DR, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

€357.50

(exc. VAT)

€439.72

(inc. VAT)

RS Stock No.:
179-2130
Mfr. Part No.:
SN74HCT00DR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5.5 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Propagation Delay Test Condition

50pF

Length

8.65mm

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Height

1.58mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy