Texas Instruments CD4093BM96, 4 2-Input NAND Logic Gate, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€21.25

(exc. VAT)

€26.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100€0.85€21.25
125 - 225€0.808€20.20
250 - 600€0.726€18.15
625 - 1225€0.653€16.33
1250 +€0.622€15.55

*price indicative

Packaging Options:
RS Stock No.:
218-4486
Mfr. Part No.:
CD4093BM96
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Minimum Operating Temperature

-55°C

Maximum High Level Output Current

-2.4mA

Maximum Propagation Delay Time @ CL

130ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.75mm

Maximum Supply Voltage

18V

Length

8.75mm

Minimum Supply Voltage

3V

Maximum Low Level Output Current

2.4mA

Automotive Standard

No

Related links