Texas Instruments, 4 2-Input OR Gate Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 252-8554
- Mfr. Part No.:
- SN74LVC32AD
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €1.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.606 | €6.06 | - |
| 50 - 90 | €0.577 | €5.77 | €1.45 |
| 100 - 240 | €0.518 | €5.18 | €8.80 |
| 250 - 490 | €0.487 | €4.87 | €29.75 |
| 500 + | €0.475 | €4.75 | €65.50 |
*price indicative
- RS Stock No.:
- 252-8554
- Mfr. Part No.:
- SN74LVC32AD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | OR Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 3.6V | |
| Series | SN74LVC32AD | |
| Standards/Approvals | RoHS | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function OR Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LVC | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Height 1.75mm | ||
Length 8.75mm | ||
Maximum Supply Voltage 3.6V | ||
Series SN74LVC32AD | ||
Standards/Approvals RoHS | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
