Texas Instruments SN74LVC1G86QDCKRQ1 2-Input OR Quad 2 Input OR, 5-Pin SC-70
- RS Stock No.:
- 268-3218
- Mfr. Part No.:
- SN74LVC1G86QDCKRQ1
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3218
- Mfr. Part No.:
- SN74LVC1G86QDCKRQ1
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Quad 2 Input OR | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Quad 2 Input OR | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC1G86QDCKRQ1 2-Input OR Quad 2 Input OR, 5-Pin SC-70
- Texas Instruments SN74LVC1G02DCKT 2-Input NOR Quad 2 Input NOR, 5-Pin SC-70
- Texas Instruments SN74AUP1G32DSFR 2-Input OR Quad 2 Input OR, 6-Pin SON
- Texas Instruments SN74LVC1G32DCKR 5-Pin SC-70
- Texas Instruments 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AHC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G38DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
