Texas Instruments, 4 2-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 368-5569
- Mfr. Part No.:
- SN7400N
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€46.65
(exc. VAT)
€57.38
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 27 November 2026
- Plus 800 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €1.866 | €46.65 | - |
| 50 - 100 | €1.622 | €40.55 | 13% |
| 125 - 225 | €1.578 | €39.45 | 15% |
| 250 - 350 | €1.538 | €38.45 | 17% |
| 375 + | €1.50 | €37.50 | 19% |
*price indicative
- RS Stock No.:
- 368-5569
- Mfr. Part No.:
- SN7400N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 74 | |
| Input Type | TTL | |
| Maximum High Level Output Current | -0.4mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.25V | |
| Height | 4.57mm | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Low Level Output Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 74 | ||
Input Type TTL | ||
Maximum High Level Output Current -0.4mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum Operating Temperature 70°C | ||
Length 19.3mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.25V | ||
Height 4.57mm | ||
Minimum Supply Voltage 4.75V | ||
Maximum Low Level Output Current 16mA | ||
Automotive Standard No | ||
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
