Texas Instruments CD4001BE, 4 2-Input NOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 709-1961
- Mfr. Part No.:
- CD4001BE
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 20 units)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
- Plus 640 unit(s) shipping from 02 November 2026
- Plus 1,940 unit(s) shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.921 | €18.42 |
| 100 - 180 | €0.876 | €17.52 |
| 200 - 480 | €0.787 | €15.74 |
| 500 - 980 | €0.707 | €14.14 |
| 1000 + | €0.675 | €13.50 |
*price indicative
- RS Stock No.:
- 709-1961
- Mfr. Part No.:
- CD4001BE
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 3V | |
| Series | CD40 | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 3V | ||
Series CD40 | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
Output Type Buffer | ||
4000 Series Logic Gates, Texas Instruments
4000 CMOS Logic Family, Texas Instruments
Related links
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74LS02N 14-Pin PDIP
- Texas Instruments CD4001UBE 14-Pin PDIP
- Texas Instruments SN74HC02N 14-Pin PDIP
- Texas Instruments SN7402N 14-Pin PDIP
- Texas Instruments SN74128N 14-Pin PDIP
- Texas Instruments CD74HCT02E 14-Pin PDIP
- Texas Instruments SN74LS33N 14-Pin PDIP
