Texas Instruments CD4075BE, 3 3-Input OR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 709-2390
- Mfr. Part No.:
- CD4075BE
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€18.56
(exc. VAT)
€22.82
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 02 November 2026
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.928 | €18.56 |
| 100 - 180 | €0.88 | €17.60 |
| 200 - 480 | €0.794 | €15.88 |
| 500 - 980 | €0.715 | €14.30 |
| 1000 + | €0.696 | €13.92 |
*price indicative
- RS Stock No.:
- 709-2390
- Mfr. Part No.:
- CD4075BE
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Height 4.57mm | ||
Minimum Supply Voltage 3V | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
