DiodesZetex 74LVC00AT14-13, 4 2-Input NAND Logic Gate, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
770-5294
Mfr. Part No.:
74LVC00AT14-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

9.5ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

125°C

Length

5.1mm

Maximum Supply Voltage

5.5V

Height

1.05mm

Standards/Approvals

No

Minimum Supply Voltage

1.65V

Maximum Low Level Output Current

24mA

Output Type

Push Pull

Automotive Standard

No

COO (Country of Origin):
CN

74LVC Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy