Nexperia 74AUP1G02GW,125, 1 2-Input NOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 813-9244
- Mfr. Part No.:
- 74AUP1G02GW,125
- Manufacturer:
- Nexperia
Subtotal (1 tape of 40 units)*
€4.08
(exc. VAT)
€5.00
(inc. VAT)
- 11,240 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 40 + | €0.102 | €4.08 |
*price indicative
- RS Stock No.:
- 813-9244
- Mfr. Part No.:
- 74AUP1G02GW,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Logic Family | AUP | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Series | 74AUP1G | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 800mV | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Logic Family AUP | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Series 74AUP1G | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 800mV | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Output Type Single Ended | ||
- COO (Country of Origin):
- MY
74AUP1G/74AUP2G/74AUP1T Family, Nexperia
74AUP Family
Related links
- Nexperia 74AUP1G02GW 1 2-Input NOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Nexperia 74AUP1G32GW 1 2-Input OR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G86GW 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- DiodesZetex 74AHCT1G02QSE-7 5-Pin SOT-323
- DiodesZetex 5-Pin SOT-323
- DiodesZetex 74AHC1G02QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G02SE-7 5-Pin SOT-353
- Nexperia 74AUP1T08GW-Q100H 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin TSSOP-5
