Texas Instruments, 3 3-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 922-2795
- Mfr. Part No.:
- CD74HC11M96
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2795
- Mfr. Part No.:
- CD74HC11M96
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 26ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CD74 | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Maximum Supply Voltage | 6V | |
| Height | 1.58mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 26ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series CD74 | ||
Standards/Approvals No | ||
Length 8.65mm | ||
Maximum Supply Voltage 6V | ||
Height 1.58mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments CD74HC11M96 14-Pin SOIC
- Texas Instruments 14-Pin PDIP
- Texas Instruments CD4023BM 14-Pin SOIC
- Texas Instruments SN74LV11AD 14-Pin SOIC
- Texas Instruments SN74LV11AD 14-Pin SOIC
- onsemi MC74AC11DR2G 14-Pin SOIC
- Nexperia 74HC11D 3 3-Input AND Logic Gate, 14-Pin SOIC
- Texas Instruments SN74LS11N 14-Pin PDIP
