Texas Instruments SN74LVC2G86DCUR, Dual 2-Input XOR Logic Gate, 8-Pin VSSOP
- RS Stock No.:
- 922-2868
- Mfr. Part No.:
- SN74LVC2G86DCUR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2868
- Mfr. Part No.:
- SN74LVC2G86DCUR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Logic Family | LVC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.6 ns @ 5 V, 4.7 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 2.3 x 2 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.3mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Logic Family LVC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.6 ns @ 5 V, 4.7 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 2.3 x 2 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Width 2mm | ||
Maximum Operating Temperature +85 °C | ||
Length 2.3mm | ||
Height 0.85mm | ||
Related links
- Texas Instruments SN74LVC2G86DCUR 8-Pin VSSOP
- Texas Instruments SN74LVC2G132DCUT 8-Pin VSSOP
- Texas Instruments SN74LS86AN 14-Pin PDIP
- Texas Instruments 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74AHCT86PWR 14-Pin TSSOP
- Texas Instruments SN74HC86N 14-Pin PDIP
- Texas Instruments SN74LS136N 14-Pin PDIP
