Texas Instruments CD4093BM, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€27.80

(exc. VAT)

€34.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,450 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50€0.556€27.80-
100 - 200€0.541€27.052%
250 - 450€0.527€26.355%
500 - 700€0.513€25.657%
750 +€0.50€25.0010%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

€440.00

(exc. VAT)

€541.20

(inc. VAT)

RS Stock No.:
922-2909
Mfr. Part No.:
CD4093BM
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Minimum Operating Temperature

-55°C

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ CL

130ns

Maximum Operating Temperature

125°C

Minimum Supply Voltage

3V

Standards/Approvals

EN 61340-5-1

Length

8.65mm

Height

1.58mm

Maximum Supply Voltage

18V

Maximum Low Level Output Current

4.2mA

Automotive Standard

No

4000 Series Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy