Druck UPS4E-IS Loop Calibrator 4 x 1.5V AA Alkaline Batteries 30V dc
- RS Stock No.:
- 822-900
- Mfr. Part No.:
- UPS4E-IS
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,844.40
(exc. VAT)
€2,268.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,844.40 |
*price indicative
- RS Stock No.:
- 822-900
- Mfr. Part No.:
- UPS4E-IS
- Manufacturer:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Loop Calibrator | |
| Accuracy | 0.01 % | |
| Model Number | UPS4E-IS | |
| Battery Type | AA Battery | |
| Battery Life | 100h | |
| Power Source | 4 x 1.5V AA Alkaline Batteries | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 318g | |
| Standards/Approvals | ATEX, CE, EN | |
| Length | 145mm | |
| Width | 73mm | |
| Height | 25mm | |
| Hazardous Area Certification | ATEX, IECEx, EN60079 | |
| Safety Category Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Loop Calibrator | ||
Accuracy 0.01 % | ||
Model Number UPS4E-IS | ||
Battery Type AA Battery | ||
Battery Life 100h | ||
Power Source 4 x 1.5V AA Alkaline Batteries | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 318g | ||
Standards/Approvals ATEX, CE, EN | ||
Length 145mm | ||
Width 73mm | ||
Height 25mm | ||
Hazardous Area Certification ATEX, IECEx, EN60079 | ||
Safety Category Voltage 30V dc | ||
- COO (Country of Origin):
- CN
Druck Loop Calibrator, 30V dc Safety Category, 0.01% Accuracy - UPS4E-IS
This loop calibrator is a portable field instrument designed for use in hazardous environments where intrinsically safe equipment is required. It operates from four AA alkaline cells and provides precise loop simulation and measurement for 4 to 20 mA signalling tasks in industrial settings. The unit is certified for explosive atmospheres and meets recognised standards for use in potentially flammable locations.
Features and Benefits:
• 0.01% accuracy enables precise calibration of control loops
• 30V dc safety category limits energy for safe operation
• ATEX and IECEx approvals allow hazardous area deployment
• Battery-powered 100 h life supports extended field use
• Compact 145 mm size and 318 g weight improve portability
• 30V dc safety category limits energy for safe operation
• ATEX and IECEx approvals allow hazardous area deployment
• Battery-powered 100 h life supports extended field use
• Compact 145 mm size and 318 g weight improve portability
Applications
• Suitable for calibrating 4 to 20 mA transmitters in situ
• Used for verification of control loop integrity onsite
• Ideal for routine maintenance in classified zones
• Can be used for field commissioning of instrumentation
• Used with battery-based test setups where portability matters
• Used for verification of control loop integrity onsite
• Ideal for routine maintenance in classified zones
• Can be used for field commissioning of instrumentation
• Used with battery-based test setups where portability matters
What type of batteries does it use?
It runs on four 1.5 V AA alkaline batteries.
What operating temperatures can it withstand?
It functions between -10°C and 50°C ambient temperatures.
How heavy and portable is the instrument?
The unit weighs 318 g and has a length of 145 mm for handheld use.
Which standards and approvals does it hold?
It carries ATEX, IECEx and EN approvals and is CE marked.
What is the expected battery runtime in normal use?
Typical battery life is 100 h under standard operating conditions.
Related links
- RS PRO Alkaline AA Battery 6 V
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- RS PRO Alkaline AA Battery 1.5 V
- Druck UPS4E Loop Calibrator, RSCAL
- Druck UPS4E Loop Calibrator, UKAS
- Druck UPS4E Loop Calibrator
- Ansmann Alkaline AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
