Megger LTW325-EU-BS Loop Impendence & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC, RCD
- RS Stock No.:
- 237-877
- Mfr. Part No.:
- LTW325-EU-BS
- Manufacturer:
- Megger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-877
- Mfr. Part No.:
- LTW325-EU-BS
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Test Equipment Type | Combined Loop and RCD Tester | |
| Product Type | Loop Impendence & RCD Combined Tester | |
| Loop Impedance Test Type | 2 Wire | |
| Maximum Voltage Measurement | 440V | |
| RCD Test Type | AC | |
| RCD Test Current | 4A | |
| Non-Trip Loop Test | Yes | |
| Display Type | LCD | |
| Battery Type | AA | |
| Loop Test Accuracy | ±10 % | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Standards/Approvals | IEC 61326-1 | |
| Height | 78mm | |
| Length | 203mm | |
| Width | 148mm | |
| Weight | 1kg | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Test Equipment Type Combined Loop and RCD Tester | ||
Product Type Loop Impendence & RCD Combined Tester | ||
Loop Impedance Test Type 2 Wire | ||
Maximum Voltage Measurement 440V | ||
RCD Test Type AC | ||
RCD Test Current 4A | ||
Non-Trip Loop Test Yes | ||
Display Type LCD | ||
Battery Type AA | ||
Loop Test Accuracy ±10 % | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Standards/Approvals IEC 61326-1 | ||
Height 78mm | ||
Length 203mm | ||
Width 148mm | ||
Weight 1kg | ||
Calibrated RSCAL | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Megger Loop Impedance and RCD Combined Tester, AA Battery Type, 1kg Weight - LTW300 Series - LTW325-EU-BS
Hone in on electrical faults and safety hazards in your circuitry with this loop impedance and RCD combined tester from Megger. You can use it to get the lowdown on the state of breakers and fuses in your setup to ensure it's safe to rely on them. It examines your system live, meaning there's no need to power down and disturb your workflow. A backlit LCD means data is a breeze to read, even in dimly lit conditions.
Features & Benefits
• Performs reliably in a wide operating temperature range between -10°C and +50°C for use in harsh conditions
• Light weight of 1kg means it's easy to transport
• Long battery life of up to 2000 tests for efficient use
• Loop test accuracy of ±10% for reliable results
• Compact dimensions of 203 (L) x 148 (W) x 78mm (H) for ease of storage
Applications
• Electrical services
• Industrial power supplies
• Factory automation
• Domestic appliances
What's supplied with this tester?
It includes instructions, a robust carry case, a mains socket test lead, a test lead set with crocodile clips and eight AA alkaline batteries. This means you'll have everything you need to begin your measurements at once.
Related links
- Megger LTW325-EU-BS Loop Impendence & RCD Combined Tester RCD Test Type AC, RCD
- Megger LTW425-EU-BS Loop Impendence & RCD Combined Tester RCD Test Type AC, RCD
- Megger LRCD220-EN-BS Loop Impendence & RCD Combined Tester RCD Test Type AC
- Megger LTW315-EU-BS Loop Impendence Tester 3 Wire 440V RCD Test
- Megger LRCD220-FR Loop Impendence & RCD Combined Tester RCD Test Type AC RCD
- Megger LT300-EN-BS Loop Impendence Tester, Loop Impedance Test Type 2 Wire 550V CAT IV
- Megger LT300-EN-BS Loop Impendence Tester UKAS
- Megger LT300-EN-BS Loop Impendence Tester RSCAL
