Chauvin Arnoux P06230304 RCD Tester 300V, RCD Test Type AC, RCD Test Current 30 mA CAT II
- RS Stock No.:
- 226-1779
- Mfr. Part No.:
- P06230304
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 226-1779
- Mfr. Part No.:
- P06230304
- Manufacturer:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Test Equipment Type | Socket Tester | |
| Product Type | RCD Tester | |
| Maximum Voltage Measurement | 300V | |
| RCD Test Type | AC | |
| RCD Test Current | 30mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 61010 | |
| Weight | 70g | |
| Height | 79mm | |
| Length | 78mm | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Test Equipment Type Socket Tester | ||
Product Type RCD Tester | ||
Maximum Voltage Measurement 300V | ||
RCD Test Type AC | ||
RCD Test Current 30mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 61010 | ||
Weight 70g | ||
Height 79mm | ||
Length 78mm | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
The Multimetrix VT11 is the wall plug tester and the rated voltage required for the device is the 230V. It have differential sensitivity up to 30 mA.
Temperature range is 0 to 40 °C
Relative humidity is < 80 % RH
Related links
- Megger RCDT320-FR RCD Tester RCD Test Type DC, RCD Test Current 1 A CAT III
- Megger RCDT320-EN-BS RCD Tester RCD Test Type DC
- Megger RCDT320-EN-BS RCD Tester RCD Test Type DC, RCD Test Current 1 A CAT III
- PeakTech P2710 Digital RCD Tester 230V RCD Test Type AC Selective RCD Test Current 1 A CAT III
- RS PRO Digital RCD Tester RCD Test Current 500 mA, UKAS
- RS PRO Digital RCD Tester RCD Test Current 500 mA
- RS PRO Digital RCD Tester RCD Test Current 500 mA, RSCAL
- Chauvin Arnoux P06230301 RCD Tester 230V, RCD Test Type AC CAT II