SHOT 37 W LED High/Low Bay Lighting
- RS Stock No.:
- 270-0796
- Mfr. Part No.:
- 347643.239
- Manufacturer:
- SHOT
Subtotal (1 unit)**
€257.98
(exc. VAT)
€317.32
(inc. VAT)
Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €257.98 |
**price indicative
Related links
- SHOT 98 W LED High/Low Bay Lighting
- SHOT 74 W LED High/Low Bay Lighting
- Phoenix Contact 11 W LED High/Low Bay Lighting
- Phoenix Contact 14 W LED High/Low Bay Lighting
- Ansell Lighting 150 W LED High/Low Bay Lighting
- Ansell Lighting 50 W LED High/Low Bay Lighting
- Phoenix Contact 9 W LED High/Low Bay Lighting
- Phoenix Contact 12 W LED High/Low Bay Lighting