SHOT 74 W LED High/Low Bay Lighting
- RS Stock No.:
- 270-0797
- Mfr. Part No.:
- 347643.260
- Manufacturer:
- SHOT
Price Each**
€278.62
(exc. VAT)
€342.70
(inc. VAT)
Temporarily out of stock - back order for despatch 10-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €278.62 |
**price indicative
Related links
- SHOT 98 W LED High/Low Bay Lighting
- SHOT 37 W LED High/Low Bay Lighting
- Phoenix Contact 11 W LED High/Low Bay Lighting
- Ansell Lighting 50 W LED High/Low Bay Lighting
- Phoenix Contact 14 W LED High/Low Bay Lighting
- Phoenix Contact 9 W LED High/Low Bay Lighting
- Phoenix Contact 12 W LED High/Low Bay Lighting
- Ansell Lighting 100 W LED High/Low Bay Lighting