Rocol Foodlube® Auto SF Grease Lubricant 4 kg Pail,Food Safe
- RS Stock No.:
- 161-2586
- Mfr. Part No.:
- 15912
- Manufacturer:
- Rocol
Bulk discount available
Price Each
€328.35
(exc. VAT)
€403.87
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €328.35 |
6 - 14 | €315.22 |
15 + | €308.65 |
- RS Stock No.:
- 161-2586
- Mfr. Part No.:
- 15912
- Manufacturer:
- Rocol
Related links
- Rocol Foodlube® Hi-Load SF Grease Lubricant 4 kg Pail,Food Safe
- Rocol Foodlube® Hi-Load SF Grease Lubricant 18 kg Pail,Food Safe
- Rocol Foodlube® Universal 2 PTFE Lubricant 4 kg Tin,Food Safe
- Rocol Silicone Grease 4 kg Rocol Foodlube® Hi-Temp 2,Food Safe
- Rocol Organo Clay Grease 4 kg Rocol Foodlube® Extreme,Food Safe
- Rocol Biogen Wireshield® Graphite Lubricant 18 kg Pail
- Rocol MTLM Molybdenum Disulphide Lubricant 18 kg Pail
- Rocol Grease 18 kg Rocol Foodlube® Extreme,Food Safe