Motorbike Chain Lube Liquified Petroleum Gas Lubricant 400 ml Aerosol
- RS Stock No.:
- 172-0159
- Mfr. Part No.:
- 44074
- Manufacturer:
- WD-40

1 / 4
Bulk discount available
Subtotal (1 unit)**
€13.08
(exc. VAT)
€16.09
(inc. VAT)
1 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 14 | €13.08 |
15 - 39 | €12.56 |
40 + | €12.29 |
**price indicative
- RS Stock No.:
- 172-0159
- Mfr. Part No.:
- 44074
- Manufacturer:
- WD-40
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WD-40 | |
Range | WD‑40 SPECIALIST MOTORBIKE | |
Trade Name | Motorbike Chain Lube | |
Lubricant Type | Liquified Petroleum Gas | |
Package Type | Aerosol | |
Package Size | 400 ml | |
Food Processing Safe | No | |
Application | Chains, Contacts, Electrical Equipment, Gears, Metal | |
Type | Chain Lube | |
Select all | ||
---|---|---|
Brand WD-40 | ||
Range WD‑40 SPECIALIST MOTORBIKE | ||
Trade Name Motorbike Chain Lube | ||
Lubricant Type Liquified Petroleum Gas | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
Application Chains, Contacts, Electrical Equipment, Gears, Metal | ||
Type Chain Lube | ||
Related links
- Ambersil Perma-Lock Chain Lube OilFood Safe
- Rocol Sapphire® Precision Lube Spray PTFE Lubricant 400 ml Aerosol
- Ambersil Gear & Wire Rope Lube Heavy Duty Lubricant 400 ml Aerosol
- English Abrasives Plus Gas Kerosene Lubricant 400 ml Aerosol
- Ambersil Moly Chain Oil Lubricant 400 ml Aerosol
- RS PRO Chain Gear PTFE Lubricant 400 ml Aerosol
- Rocol Foodlube® Chain Spray Polyalphaolefin Lubricant 400 ml...
- CRC CHAIN LUBE IND PTFE Lubricant 650 ml / 500 ml Aerosol