Ambersil Gear & Wire Rope Lube Heavy Duty Lubricant 400 ml Aerosol
- RS Stock No.:
- 907-4808
- Mfr. Part No.:
- 31583
- Manufacturer:
- Ambersil
Bulk discount available
Price Each
€18.49
(exc. VAT)
€22.74
(inc. VAT)
In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €18.49 |
6 - 14 | €17.77 |
15 + | €17.38 |
- RS Stock No.:
- 907-4808
- Mfr. Part No.:
- 31583
- Manufacturer:
- Ambersil
Related links
- CRC WIRE ROPE LUBE Heavy Duty Lubricant 650 ml / 500 ml Aerosol
- Ambersil Perma-Lock Chain Lube OilFood Safe
- Rocol Wire Rope Spray Oil Lubricant 400 ml Aerosol
- Rocol Sapphire® Precision Lube Spray PTFE Lubricant 400 ml Aerosol
- Motorbike Chain Lube Liquified Petroleum Gas Lubricant 400 ml Aerosol
- Ambersil Moly Chain Oil Lubricant 400 ml Aerosol
- Ambersil PX 24 Kerosene Lubricant 400 ml Aerosol
- Ambersil Copper Anti-Seize Copper Lubricant 400 ml Aerosol