Rocol Sapphire Hi-Torque 680 Oil Lubricant 20 L Can
- RS Stock No.:
- 209-9381
- Mfr. Part No.:
- 21055
- Manufacturer:
- Rocol
Subtotal (1 unit)**
€745.47
(exc. VAT)
€916.93
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €745.47 |
**price indicative
- RS Stock No.:
- 209-9381
- Mfr. Part No.:
- 21055
- Manufacturer:
- Rocol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Trade Name | Sapphire Hi-Torque 680 | |
Lubricant Type | Oil | |
Package Type | Can | |
Package Size | 20 L | |
Food Processing Safe | No | |
Application | Gears, Slides | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Rocol | ||
Trade Name Sapphire Hi-Torque 680 | ||
Lubricant Type Oil | ||
Package Type Can | ||
Package Size 20 L | ||
Food Processing Safe No | ||
Application Gears, Slides | ||
Type Multipurpose Lubricant | ||
Related links
- Rocol Sapphire Hi-Torque 460 Oil Lubricant 20 L Can
- Rocol V-cut SS Oil Lubricant 20 L Can
- Rocol V-cut MP Oil Lubricant 20 L Can
- Rocol Foodlube® Hi-Torque 320 Polyalphaolefin Lubricant 20 L Can,Food Safe
- Rocol Foodlube® Hi-Torque 220 Polyalphaolefin Lubricant 20 L Can,Food Safe
- Rocol Foodlube® Hi-Torque 460 Polyalphaolefin Lubricant 20 L Can,Food Safe
- Rocol Foodlube® Hi-Torque 150 Polyalphaolefin Lubricant 20 L Can,Food Safe
- Rocol Sapphire Lubricator Oil Lubricant 120 ml Cartridge