Rocol Foodlube® Hi-Torque 150 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- RS Stock No.:
- 698-8145
- Mfr. Part No.:
- 15425
- Manufacturer:
- Rocol
Add 6 more to save €271.98
View bulk pricing optionsSubtotal (1 unit)*
€1,133.08
(exc. VAT)
€1,393.69
(inc. VAT)
- Final 27 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €1,133.08 | - |
| 6 - 14 | €1,087.75 | €271.98 |
| 15 + | €1,065.07 | €1,020.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 698-8145
- Mfr. Part No.:
- 15425
- Manufacturer:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube® Hi-Torque 150 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | Yes | |
| Colour | Pale Yellow | |
| Base Material | Polyalphaolefin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Application | Rust Protection, Corrosion Protection | |
| Standards/Approvals | No | |
| Better World Claim | Designed to Optimise Safety | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube® Hi-Torque 150 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe Yes | ||
Colour Pale Yellow | ||
Base Material Polyalphaolefin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Application Rust Protection, Corrosion Protection | ||
Standards/Approvals No | ||
Better World Claim Designed to Optimise Safety | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Foodlube Hi-Torque 150
Related links
- Rocol Foodlube® Hi-Torque 320 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 220 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 460 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Overhead Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube Hi-Torque 320 (With Sups) Lubricant Polyalphaolefin 5 L Jerry Can Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Polyalphaolefin 20 L Food Safe
