CRC NSR DRY Lubricant Release Agent 650 ml / 400 ml Aerosol
- RS Stock No.:
- 221-3741
- Mfr. Part No.:
- 32841
- Manufacturer:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 221-3741
- Mfr. Part No.:
- 32841
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | NSR DRY | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 400 ml | |
| Food Safe | No | |
| Base Material | Release Agent | |
| Application | All Industries | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name NSR DRY | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 400 ml | ||
Food Safe No | ||
Base Material Release Agent | ||
Application All Industries | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
CRC Lubricant, 650 ml Package size, Multi Purpose - 32841
This multipurpose lubricant falls under the category of an industrial release agent and comes in a 650ml aerosol package. Designed for use across all industries, it provides effective lubrication solutions for various applications where ease of use and reliability are essential.
Features & Benefits
• Convenient aerosol packaging for precise application
• Effective as a release agent in manufacturing processes
• Ensures smooth operation and reduces friction between parts
• Promotes longevity and efficient functioning of equipment
Applications
• Used for lubricating machinery in manufacturing facilities
• Ideal for automotive and engineering
• Utilised to prevent rust and corrosion in metal parts
• Applied in maintenance tasks across various sectors
• Efficiently acts as a release agent during assembly
What types of machinery can this lubricant be used on?
It is suitable for a wide range of machinery, allowing for versatile applications in industrial, automotive, and engineering contexts.
How does the aerosol packaging benefit users?
The aerosol design facilitates easy and accurate application, ensuring that the lubricant can be directed precisely where needed without mess.
Is this lubricant safe for food processing environments?
No, this particular lubricant is classified as a non-food safe product, making it unsuitable for use in food processing applications.
How does this product help in reducing machinery wear?
By providing a smooth film between moving parts, it effectively reduces friction, which helps to minimise wear and extend the operating life of machinery.
Can it be used in high-temperature environments?
While it performs well under various conditions, specific temperature limits should be consulted for optimal use to ensure effectiveness and safety in high-temperature situations.
Related links
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Lubricant Lubricant 650 ml / 500 ml Aerosol
- RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol Food Safe
- CRC DRY MOLY LUBE Lubricant Molybdenum Disulphide 650 ml / 500 ml Aerosol
- Ambersil Perma-Lock FG Dry Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
