ABUS PS 88 Naphtha Based Lubricant 50 ml Bottle
- RS Stock No.:
- 719-1885
- Mfr. Part No.:
- PS 88
- Manufacturer:
- ABUS
Bulk discount available
Subtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | €13.58 |
6 - 14 | €13.06 |
15 + | €12.77 |
*price indicative
- RS Stock No.:
- 719-1885
- Mfr. Part No.:
- PS 88
- Manufacturer:
- ABUS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABUS | |
Trade Name | PS 88 | |
Lubricant Type | Naphtha Based | |
Package Type | Bottle | |
Package Size | 50 ml | |
Food Processing Safe | No | |
Category | Corrosion Protection | |
Application | Locks, Office Equipment, Sports Equipment, Tools | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand ABUS | ||
Trade Name PS 88 | ||
Lubricant Type Naphtha Based | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Food Processing Safe No | ||
Category Corrosion Protection | ||
Application Locks, Office Equipment, Sports Equipment, Tools | ||
Type Multipurpose Lubricant | ||
Related links
- Cramolin KABELGLISS Naphtha Based Lubricant 400 ml Aerosol
- Loctite 572 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 5400 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 5772 Pipe Sealant Liquid for Thread Sealing 50 ML Bottle
- Loctite 5800 Pipe Sealant Liquid for Surface gasket 50 ml Bottle
- Loctite 577 Pipe Sealant Paste for Thread Sealing 50 ml Bottle
- Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 574 Gasket Sealant Paste for Flange Sealant, Gasket Sealing 50 ml Bottle